
HCPL-J312-500E | |
|---|---|
DigiKey Part Number | 516-3006-2-ND - Tape & Reel (TR) 516-3006-1-ND - Cut Tape (CT) 516-3006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-J312-500E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-J312-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 64,35900 Kč | 643,59 Kč |
| 100 | 50,75850 Kč | 5 075,85 Kč |
| 500 | 44,79840 Kč | 22 399,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,85944 Kč | 42 859,44 Kč |
| 2 000 | 41,21897 Kč | 82 437,94 Kč |
| 3 000 | 40,37943 Kč | 121 138,29 Kč |
| 5 000 | 39,43265 Kč | 197 163,25 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |



