General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-9031-000E

DigiKey Part Number
516-2725-5-ND
Manufacturer
Manufacturer Product Number
HCPL-9031-000E
Description
DGTL ISOLTR 2.5KV 2CH GP 8-DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
HCPL-9031-000E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1604,32000 Kč604,32 Kč
10487,80500 Kč4 878,05 Kč
50441,18060 Kč22 059,03 Kč
100426,74870 Kč42 674,87 Kč
250411,51292 Kč102 878,23 Kč
500402,33260 Kč201 166,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:604,32000 Kč
Unit Price with VAT:731,22720 Kč