
HCPL-9030 | |
|---|---|
DigiKey Part Number | 516-2724-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-9030 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-DIP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-9030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 244,97000 Kč | 1 244,97 Kč |
| 10 | 1 027,15900 Kč | 10 271,59 Kč |
| 50 | 939,98380 Kč | 46 999,19 Kč |
| 100 | 913,00350 Kč | 91 300,35 Kč |
| Unit Price without VAT: | 1 244,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 506,41370 Kč |

