
HCPL-9030-000E | |
|---|---|
DigiKey Part Number | 516-2389-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-9030-000E |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-9030-000E Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Through Hole |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-DIP |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,46000 Kč | 591,46 Kč |
| 10 | 476,81900 Kč | 4 768,19 Kč |
| 50 | 430,92060 Kč | 21 546,03 Kč |
| 100 | 416,71370 Kč | 41 671,37 Kč |
| 250 | 401,71448 Kč | 100 428,62 Kč |
| 500 | 392,67570 Kč | 196 337,85 Kč |
| Unit Price without VAT: | 591,46000 Kč |
|---|---|
| Unit Price with VAT: | 715,66660 Kč |

