General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-902J-500E

DigiKey Part Number
516-HCPL-902J-500ETR-ND - Tape & Reel (TR)
516-HCPL-902J-500ECT-ND - Cut Tape (CT)
516-HCPL-902J-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-902J-500E
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
15kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
GMR (Giant Magnetoresistive)
Rise / Fall Time (Typ)
1ns, 1ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SO W
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-902J-000EBroadcom Limited298516-3698-ND429,00000 KčParametric Equivalent
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1430,25000 Kč430,25 Kč
10343,38600 Kč3 433,86 Kč
25321,69200 Kč8 042,30 Kč
100301,69980 Kč30 169,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000273,98204 Kč273 982,04 Kč
Manufacturers Standard Package
Unit Price without VAT:430,25000 Kč
Unit Price with VAT:520,60250 Kč