
HCPL-9000 | |
|---|---|
DigiKey Part Number | HCPL-9000-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-9000 |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-DIP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 110MBd 15kV/µs CMTI 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-9000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,35000 Kč | 1 017,35 Kč |
| 10 | 834,40100 Kč | 8 344,01 Kč |
| 50 | 761,14700 Kč | 38 057,35 Kč |
| 100 | 738,47190 Kč | 73 847,19 Kč |
| Unit Price without VAT: | 1 017,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 230,99350 Kč |

