
HCPL-817-00BE | |
|---|---|
DigiKey Part Number | 516-3002-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-817-00BE |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 500 | 4,33860 Kč | 2 169,30 Kč |
| 1 000 | 4,02973 Kč | 4 029,73 Kč |
| 2 000 | 3,76683 Kč | 7 533,66 Kč |
| 5 000 | 3,47920 Kč | 17 396,00 Kč |
| 10 000 | 3,29961 Kč | 32 996,10 Kč |
| 25 000 | 3,10361 Kč | 77 590,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

