
HCPL-814-060E | |
|---|---|
DigiKey Part Number | HCPL-814-060E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-814-060E |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,69844 Kč | 2 849,22 Kč |
| 1 000 | 5,31249 Kč | 5 312,49 Kč |
| 2 000 | 4,98451 Kč | 9 969,02 Kč |
| 5 000 | 4,62578 Kč | 23 128,90 Kč |
| 10 000 | 4,40202 Kč | 44 020,20 Kč |
| 25 000 | 4,15800 Kč | 103 950,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

