
HCPL-7860-000E | |
|---|---|
DigiKey Part Number | 516-2605-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7860-000E |
Description | IC DAS/ADC/DAC SPECIAL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 12 b DSP 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7860-000E Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Channels 4 | Supplier Device Package 8-DIP |
Resolution (Bits) 12 b | Base Product Number |
Data Interface DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 50 | 101,83200 Kč | 5 091,60 Kč |
| 100 | 96,30730 Kč | 9 630,73 Kč |
| 500 | 86,51470 Kč | 43 257,35 Kč |
| 1 000 | 83,33476 Kč | 83 334,76 Kč |
| 2 000 | 80,64639 Kč | 161 292,78 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |


