
HCPL-7710-000E | |
|---|---|
DigiKey Part Number | 516-1480-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7710-000E |
Description | OPTOISO 3.75KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 12.5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7710-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 12.5MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 13ns, 5ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,90000 Kč | 122,90 Kč |
| 50 | 78,42500 Kč | 3 921,25 Kč |
| 100 | 73,96940 Kč | 7 396,94 Kč |
| 500 | 66,06484 Kč | 33 032,42 Kč |
| 1 000 | 63,49671 Kč | 63 496,71 Kč |
| 2 000 | 61,32436 Kč | 122 648,72 Kč |
| Unit Price without VAT: | 122,90000 Kč |
|---|---|
| Unit Price with VAT: | 148,70900 Kč |


