
HCPL-7510-500E | |
|---|---|
DigiKey Part Number | 516-2994-2-ND - Tape & Reel (TR) 516-2994-1-ND - Cut Tape (CT) 516-2994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7510-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Supply 11.7mA |
Mfr | Current - Output / Channel 16 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SMD, Gull Wing |
Current - Input Bias 600 nA | Supplier Device Package 8-DIP Gull Wing |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,17600 Kč | 941,76 Kč |
| 25 | 86,94840 Kč | 2 173,71 Kč |
| 100 | 79,01130 Kč | 7 901,13 Kč |
| 250 | 75,91616 Kč | 18 979,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,07172 Kč | 71 071,72 Kč |
| 2 000 | 69,52711 Kč | 139 054,22 Kč |
| 3 000 | 68,75354 Kč | 206 260,62 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |

