HCPL-7510-500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 2 163
Unit Price: 123,05000 Kč
Datasheet
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7510-500

DigiKey Part Number
HCPL-7510-500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-7510-500
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11.7mA
Mfr
Current - Output / Channel
16 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
-3db Bandwidth
100 kHz
Package / Case
8-SMD, Gull Wing
Current - Input Bias
600 nA
Supplier Device Package
8-DIP Gull Wing
Voltage - Input Offset
600 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-7510-500EBroadcom Limited2 163516-2994-1-ND123,05000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable