8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7510-000E

DigiKey Part Number
516-1682-5-ND
Manufacturer
Manufacturer Product Number
HCPL-7510-000E
Description
IC OPAMP ISOLATION 1 CIRC 8DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-7510-000E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
600 nA
Voltage - Input Offset
600 µV
Current - Supply
11.7mA
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 001
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,72000 Kč118,72 Kč
1090,81000 Kč908,10 Kč
5079,64480 Kč3 982,24 Kč
10076,18420 Kč7 618,42 Kč
25072,53072 Kč18 132,68 Kč
50070,32806 Kč35 164,03 Kč
1 00068,51607 Kč68 516,07 Kč
2 50066,60237 Kč166 505,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,72000 Kč
Unit Price with VAT:143,65120 Kč