Parametric Equivalent

HCPL-675K | |
|---|---|
DigiKey Part Number | HCPL-675K-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-675K |
Description | OPTOISO 1.5KV DARL 16-FLATPACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 4 Channel 16-FlatPack |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-675K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 8µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 110mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-FlatPack | |
Supplier Device Package | 16-FlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 19 672,50250 Kč | 78 690,01 Kč |
| 10 | 19 079,83300 Kč | 190 798,33 Kč |
| Unit Price without VAT: | 19 672,50250 Kč |
|---|---|
| Unit Price with VAT: | 23 803,72803 Kč |


