
HCPL-5730 | |
|---|---|
DigiKey Part Number | 516-1877-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5730 |
Description | OPTOISOLTR 1.5KV 2CH DARL 8-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-5730 Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 2 | Vce Saturation (Max) 110mV |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 8µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Darlington | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 152,85000 Kč | 3 152,85 Kč |
| 10 | 2 716,91000 Kč | 27 169,10 Kč |
| Unit Price without VAT: | 3 152,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 814,94850 Kč |

