
HCPL-4731-000E | |
|---|---|
DigiKey Part Number | 516-1681-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4731-000E |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 500µA | |
Current Transfer Ratio (Max) | 8000% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 34µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 50 | 105,41840 Kč | 5 270,92 Kč |
| 100 | 99,74050 Kč | 9 974,05 Kč |
| 500 | 89,68246 Kč | 44 841,23 Kč |
| 1 000 | 86,41622 Kč | 86 416,22 Kč |
| 2 000 | 83,65477 Kč | 167 309,54 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |

