Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4701-020E

DigiKey Part Number
516-2719-5-ND
Manufacturer
Manufacturer Product Number
HCPL-4701-020E
Description
OPTOISO 5KV DARL W/BASE 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-4701-020E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington with Base
Manufacturer
Broadcom Limited
Voltage - Output (Max)
18V
Packaging
Tube
Current - Output / Channel
60mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
10 mA
Voltage - Isolation
5000Vrms
Operating Temperature
0°C ~ 70°C
Current Transfer Ratio (Min)
600% @ 500µA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
8000% @ 500µA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
3µs, 34µs
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 700 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 80042,51512 Kč76 527,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,51512 Kč
Unit Price with VAT:51,44330 Kč

Other Suppliers on DigiKey

700In Stock
Ships from Flip Electronics