Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4503-500E

DigiKey Part Number
516-2515-2-ND - Tape & Reel (TR)
516-2515-1-ND - Cut Tape (CT)
516-2515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-4503-500E
Description
OPTOISO 3.75KV TRANS 8-DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1041,21900 Kč412,19 Kč
10031,83720 Kč3 183,72 Kč
50027,71358 Kč13 856,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,36992 Kč26 369,92 Kč
2 00025,23204 Kč50 464,08 Kč
3 00024,64948 Kč73 948,44 Kč
5 00023,99210 Kč119 960,50 Kč
7 00023,60145 Kč165 210,15 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč