
HCPL-3760-300E | |
|---|---|
DigiKey Part Number | 516-1743-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3760-300E |
Description | OPTOISO 3.75KV 1CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 30mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 4.5µs, 8µs | Supplier Device Package 8-DIP Gull Wing |
Rise / Fall Time (Typ) 14µs, 0.4µs | Base Product Number |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 50 | 89,08200 Kč | 4 454,10 Kč |
| 100 | 84,10330 Kč | 8 410,33 Kč |
| 500 | 75,28034 Kč | 37 640,17 Kč |
| 1 000 | 72,41433 Kč | 72 414,33 Kč |
| 2 000 | 69,99085 Kč | 139 981,70 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |



