
HCPL-3180-000E | |
|---|---|
DigiKey Part Number | 516-1674-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3180-000E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-3180-000E Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 20V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 8-DIP |
Pulse Width Distortion (Max) 65ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 25ns, 25ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 50 | 59,61760 Kč | 2 980,88 Kč |
| 100 | 55,99330 Kč | 5 599,33 Kč |
| 500 | 49,55948 Kč | 24 779,74 Kč |
| 1 000 | 47,46661 Kč | 47 466,61 Kč |
| 2 000 | 45,69606 Kč | 91 392,12 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |




