
HCPL-2631-500E | |
|---|---|
DigiKey Part Number | 516-1776-2-ND - Tape & Reel (TR) 516-1776-1-ND - Cut Tape (CT) 516-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2631-500E |
Description | OPTOISO 3.75KV OPEN COLL 8DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2631-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,32000 Kč | 98,32 Kč |
| 10 | 72,88400 Kč | 728,84 Kč |
| 100 | 57,94070 Kč | 5 794,07 Kč |
| 500 | 51,40094 Kč | 25 700,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,27441 Kč | 49 274,41 Kč |
| 2 000 | 47,47522 Kč | 94 950,44 Kč |
| 3 000 | 46,55470 Kč | 139 664,10 Kč |
| Unit Price without VAT: | 98,32000 Kč |
|---|---|
| Unit Price with VAT: | 118,96720 Kč |


