
HCPL-2611-500E | |
|---|---|
DigiKey Part Number | 516-2982-2-ND - Tape & Reel (TR) 516-2982-1-ND - Cut Tape (CT) 516-2982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2611-500E |
Description | OPTOISO 3.75KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2611-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 52,39000 Kč | 523,90 Kč |
| 100 | 41,00070 Kč | 4 100,07 Kč |
| 500 | 36,00276 Kč | 18 001,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,37625 Kč | 34 376,25 Kč |
| 2 000 | 32,99972 Kč | 65 999,44 Kč |
| 3 000 | 32,29471 Kč | 96 884,13 Kč |
| 5 000 | 31,50011 Kč | 157 500,55 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |


