
HCPL-2602-500E | |
|---|---|
DigiKey Part Number | 516-4051-2-ND - Tape & Reel (TR) 516-4051-1-ND - Cut Tape (CT) 516-4051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2602-500E |
Description | OPTOISO 3.75KV RECEIVER 8DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Line Receiver | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | AC, DC | |
Current - Output / Channel | 50mA | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 2.3 V | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 130,77600 Kč | 1 307,76 Kč |
| 100 | 106,51660 Kč | 10 651,66 Kč |
| 500 | 96,22040 Kč | 48 110,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,50417 Kč | 92 504,17 Kč |
| 2 000 | 89,60109 Kč | 179 202,18 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |




