
HCPL-2430-500E | |
|---|---|
DigiKey Part Number | 516-4045-2-ND - Tape & Reel (TR) 516-4045-1-ND - Cut Tape (CT) 516-4045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-2430-500E |
Description | OPTOISO 3.75KV 2CH PSH PULL 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2430-500E Models |
Category | Data Rate 40MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-K73L-500E | Broadcom Limited | 2 262 | 516-4128-1-ND | 147,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 10 | 227,30300 Kč | 2 273,03 Kč |
| 100 | 189,57830 Kč | 18 957,83 Kč |
| 500 | 181,16402 Kč | 90 582,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 167,87250 Kč | 167 872,50 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |



