Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-181-06DE

DigiKey Part Number
516-4264-2-ND - Tape & Reel (TR)
516-4264-1-ND - Cut Tape (CT)
516-4264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-181-06DE
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
HCPL-181-06DE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
Broadcom Limited
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
300% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-Mini-Flat
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL357N(C)(TA)-VGEverlight Electronics Co Ltd28 9971080-1601-1-ND12,60000 KčSimilar
LTV-356T-DLITEON4 277160-LTV-356T-DCT-ND9,66000 KčParametric Equivalent
In-Stock: 22 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1010,83500 Kč108,35 Kč
1007,88890 Kč788,89 Kč
5006,56902 Kč3 284,51 Kč
1 0006,13583 Kč6 135,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,57931 Kč16 737,93 Kč
6 0005,29605 Kč31 776,30 Kč
9 0005,15083 Kč46 357,47 Kč
15 0004,98690 Kč74 803,50 Kč
21 0004,88945 Kč102 678,45 Kč
30 0004,79440 Kč143 832,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč