Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCPL-177K | |
|---|---|
DigiKey Part Number | 516-4253-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-177K |
Description | OPTOISOLTR 1.5KV 4CH DARL 16-DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 8µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | 110mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14 509,45000 Kč | 72 547,25 Kč |
| 10 | 14 157,39800 Kč | 141 573,98 Kč |
| Unit Price without VAT: | 14 509,45000 Kč |
|---|---|
| Unit Price with VAT: | 17 556,43450 Kč |


