
HCPL-092J-500E | |
|---|---|
DigiKey Part Number | 516-3695-2-ND - Tape & Reel (TR) 516-3695-1-ND - Cut Tape (CT) 516-3695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-092J-500E |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,63000 Kč | 421,63 Kč |
| 10 | 336,48400 Kč | 3 364,84 Kč |
| 25 | 315,22800 Kč | 7 880,70 Kč |
| 100 | 291,86040 Kč | 29 186,04 Kč |
| 250 | 280,72028 Kč | 70 180,07 Kč |
| 500 | 274,00742 Kč | 137 003,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 268,48244 Kč | 268 482,44 Kč |
| Unit Price without VAT: | 421,63000 Kč |
|---|---|
| Unit Price with VAT: | 510,17230 Kč |










