
HCPL-091J-500E | |
|---|---|
DigiKey Part Number | 516-4205-2-ND - Tape & Reel (TR) 516-4205-1-ND - Cut Tape (CT) 516-4205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-091J-500E |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,59000 Kč | 420,59 Kč |
| 10 | 335,65300 Kč | 3 356,53 Kč |
| 25 | 314,44920 Kč | 7 861,23 Kč |
| 100 | 291,13940 Kč | 29 113,94 Kč |
| 250 | 280,02680 Kč | 70 006,70 Kč |
| 500 | 273,33054 Kč | 136 665,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 267,81920 Kč | 267 819,20 Kč |
| Unit Price without VAT: | 420,59000 Kč |
|---|---|
| Unit Price with VAT: | 508,91390 Kč |

