
HCPL-0900-500E | |
|---|---|
DigiKey Part Number | 516-3694-2-ND - Tape & Reel (TR) 516-3694-1-ND - Cut Tape (CT) 516-3694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0900-500E |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,61000 Kč | 200,61 Kč |
| 10 | 156,31700 Kč | 1 563,17 Kč |
| 25 | 145,21960 Kč | 3 630,49 Kč |
| 100 | 133,03600 Kč | 13 303,60 Kč |
| 250 | 127,22536 Kč | 31 806,34 Kč |
| 500 | 123,72348 Kč | 61 861,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 119,39813 Kč | 179 097,19 Kč |
| Unit Price without VAT: | 200,61000 Kč |
|---|---|
| Unit Price with VAT: | 242,73810 Kč |



