
HCPL-073A-000E | |
|---|---|
DigiKey Part Number | 516-1643-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-073A-000E |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 500µA | |
Current Transfer Ratio (Max) | 8000% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 34µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 5 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 114,73300 Kč | 1 147,33 Kč |
| 100 | 92,89520 Kč | 9 289,52 Kč |
| 500 | 83,36962 Kč | 41 684,81 Kč |
| 1 000 | 80,27703 Kč | 80 277,03 Kč |
| 2 000 | 77,66174 Kč | 155 323,48 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |



