Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0731-500E

DigiKey Part Number
516-1535-2-ND - Tape & Reel (TR)
516-1535-1-ND - Cut Tape (CT)
516-1535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-0731-500E
Description
OPTOISOLTR 3.75KV 2CH DARL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Manufacturer
Broadcom Limited
Current - Output / Channel
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Active
Current - DC Forward (If) (Max)
12 mA
Number of Channels
2
Vce Saturation (Max)
100mV
Voltage - Isolation
3750Vrms
Operating Temperature
0°C ~ 70°C
Current Transfer Ratio (Min)
500% @ 1.6mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
2600% @ 1.6mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
5µs, 10µs
Supplier Device Package
8-SO
Input Type
DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
1090,98400 Kč909,84 Kč
10072,90720 Kč7 290,72 Kč
50065,00728 Kč32 503,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50061,12560 Kč91 688,40 Kč
3 00059,15718 Kč177 471,54 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč