
HCPL-0730-500E | |
|---|---|
DigiKey Part Number | 516-4202-2-ND - Tape & Reel (TR) 516-4202-1-ND - Cut Tape (CT) 516-4202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0730-500E |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 7V |
Manufacturer Broadcom Limited | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 12 mA |
Number of Channels 2 | Vce Saturation (Max) 100mV |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 5µs, 10µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 83,04700 Kč | 830,47 Kč |
| 100 | 66,26550 Kč | 6 626,55 Kč |
| 500 | 58,92878 Kč | 29 464,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 55,32315 Kč | 82 984,72 Kč |
| 3 000 | 53,49464 Kč | 160 483,92 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |

