
HCPL-0611-000E | |
|---|---|
DigiKey Part Number | 516-1634-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0611-000E |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0611-000E Models |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 45,90200 Kč | 459,02 Kč |
| 100 | 35,64410 Kč | 3 564,41 Kč |
| 500 | 31,13290 Kč | 15 566,45 Kč |
| 1 000 | 29,66366 Kč | 29 663,66 Kč |
| 2 000 | 28,41985 Kč | 56 839,70 Kč |
| 5 000 | 27,06457 Kč | 135 322,85 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |


