
HCPL-0454-500E | |
|---|---|
DigiKey Part Number | 516-2972-2-ND - Tape & Reel (TR) 516-2972-1-ND - Cut Tape (CT) 516-2972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0454-500E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 21% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| 100 | 28,97720 Kč | 2 897,72 Kč |
| 500 | 25,18122 Kč | 12 590,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,30876 Kč | 34 963,14 Kč |
| 3 000 | 22,35853 Kč | 67 075,59 Kč |
| 4 500 | 21,87212 Kč | 98 424,54 Kč |
| 7 500 | 21,32364 Kč | 159 927,30 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


