
HCPL-0211-500E | |
|---|---|
DigiKey Part Number | 516-1526-2-ND - Tape & Reel (TR) 516-1526-1-ND - Cut Tape (CT) 516-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0211-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 5kV/µs, 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0211-500E Models |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 300ns, 300ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs, 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Tall |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 10 | 61,50300 Kč | 615,03 Kč |
| 100 | 48,42650 Kč | 4 842,65 Kč |
| 500 | 42,69246 Kč | 21 346,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,87057 Kč | 59 805,86 Kč |
| 3 000 | 38,43891 Kč | 115 316,73 Kč |
| 4 500 | 37,70623 Kč | 169 678,04 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |


