
HCNW4506 | |
|---|---|
DigiKey Part Number | 516-HCNW4506-ND |
Manufacturer | |
Manufacturer Product Number | HCNW4506 |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 8-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 42 | 81,20738 Kč | 3 410,71 Kč |
| 126 | 73,99960 Kč | 9 323,95 Kč |
| 504 | 67,22526 Kč | 33 881,53 Kč |
| 1 008 | 64,59656 Kč | 65 113,33 Kč |
| 2 016 | 62,37291 Kč | 125 743,79 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |



