
HCNW4502-500E | |
|---|---|
DigiKey Part Number | 516-3720-2-ND - Tape & Reel (TR) 516-3720-1-ND - Cut Tape (CT) 516-3720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW4502-500E |
Description | OPTOISO 5KV 1CH TRANS 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.68V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 49,45000 Kč | 494,50 Kč |
| 100 | 38,52080 Kč | 3 852,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 32,78040 Kč | 24 585,30 Kč |
| 1 500 | 31,36331 Kč | 47 044,96 Kč |
| 2 250 | 30,63776 Kč | 68 934,96 Kč |
| 3 750 | 29,81918 Kč | 111 821,93 Kč |
| 5 250 | 29,33269 Kč | 153 996,62 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

