516-8-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCNW4502-000E

DigiKey Part Number
516-1525-5-ND
Manufacturer
Manufacturer Product Number
HCNW4502-000E
Description
OPTOISOLATOR 5KV 1CH TRANS 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.68V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 084
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,83000 Kč64,83 Kč
4240,05524 Kč1 682,32 Kč
12635,98548 Kč4 534,17 Kč
50432,15137 Kč16 204,29 Kč
1 00830,66074 Kč30 906,03 Kč
2 01629,39889 Kč59 268,16 Kč
5 04028,02415 Kč141 241,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,83000 Kč
Unit Price with VAT:78,44430 Kč