
HCMS-3976 | |
|---|---|
DigiKey Part Number | 516-3174-5-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-3976 |
Description | LED DISPLAY 5X7 8CHAR 5MM RED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red Serial 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCMS-3976 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 2.3mcd | |
Internal Connection | - | |
Size / Dimension | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,54000 Kč | 1 311,54 Kč |
| 10 | 1 093,55500 Kč | 10 935,55 Kč |
| 100 | 968,06030 Kč | 96 806,03 Kč |
| Unit Price without VAT: | 1 311,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,96340 Kč |

