
HCMS-2353-UVA00 | |
|---|---|
DigiKey Part Number | HCMS-2353-UVA00-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-2353-UVA00 |
Description | LED DISPLAY 5X7 4CHAR .2IN GRN S |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green Serial 0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 3mcd | |
Internal Connection | - | |
Size / Dimension | 0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3 074,72300 Kč | 92 241,69 Kč |
| Unit Price without VAT: | 3 074,72300 Kč |
|---|---|
| Unit Price with VAT: | 3 720,41483 Kč |

