Dot Matrix Display Module 5 x 7 Green 5V Serial, 28-Bit 0.79" L x 0.33" W x 0.10" H (20.07mm x 8.43mm x 2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMS-2353-UV000

DigiKey Part Number
516-HCMS-2353-UV000-ND
Manufacturer
Manufacturer Product Number
HCMS-2353-UV000
Description
5X7 SMARTDISP 4CHAR .2IN,GRN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Green 5V Serial, 28-Bit 0.79" L x 0.33" W x 0.10" H (20.07mm x 8.43mm x 2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Millicandela Rating
34.78mcd
Internal Connection
-
Size / Dimension
0.79" L x 0.33" W x 0.10" H (20.07mm x 8.43mm x 2.54mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
5V
Interface
Serial, 28-Bit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 928,27000 Kč2 928,27 Kč
102 520,00100 Kč25 200,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 928,27000 Kč
Unit Price with VAT:3 543,20670 Kč