Dot Matrix Display Module 5 x 7 Yellow Serial In/Parallel Out 0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMS-2351

DigiKey Part Number
516-HCMS-2351-ND
Manufacturer
Manufacturer Product Number
HCMS-2351
Description
LED DISPLAY 5X7 4CHAR 5MM YLW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Yellow Serial In/Parallel Out 0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Millicandela Rating
2.4mcd
Internal Connection
-
Size / Dimension
0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)
Color
Yellow
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
Serial In/Parallel Out
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 326,29000 Kč3 326,29 Kč
102 876,24300 Kč28 762,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 326,29000 Kč
Unit Price with VAT:4 024,81090 Kč