
HCMS-2333 | |
|---|---|
DigiKey Part Number | 516-4088-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-2333 |
Description | 5X7 SMARTDISP 4CHAR .2IN ALINGAP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Yellow-Green Serial In/Parallel Out 0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCMS-2333 Models |
Category | Size / Dimension 0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm) |
Manufacturer Broadcom Limited | Color Yellow-Green |
Packaging Bulk | Configuration 5 x 7 |
Part Status Active | Interface Serial In/Parallel Out |
Millicandela Rating 159mcd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 651,13000 Kč | 3 651,13 Kč |
| 10 | 3 163,18100 Kč | 31 631,81 Kč |
| Unit Price without VAT: | 3 651,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 417,86730 Kč |

