
CNY17-2-000E | |
|---|---|
DigiKey Part Number | 516-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-2-000E |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 65 | 7,50031 Kč | 487,52 Kč |
| 130 | 6,86877 Kč | 892,94 Kč |
| 520 | 5,87173 Kč | 3 053,30 Kč |
| 1 040 | 5,48150 Kč | 5 700,76 Kč |
| 2 015 | 5,16389 Kč | 10 405,24 Kč |
| 5 005 | 4,80087 Kč | 24 028,35 Kč |
| 10 010 | 4,57264 Kč | 45 772,13 Kč |
| 25 025 | 4,32378 Kč | 108 202,59 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |


