
BCM89610A2BMLG | |
|---|---|
DigiKey Part Number | BCM89610A2BMLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM89610A2BMLG |
Description | 10/100/1000BASE-T SINGLE PORT AU |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Gigabit Ethernet, PHY 48-MLP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet, PHY | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-MLP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,50000 Kč | 219,50 Kč |
| 10 | 171,60800 Kč | 1 716,08 Kč |
| 25 | 159,62360 Kč | 3 990,59 Kč |
| 100 | 146,44930 Kč | 14 644,93 Kč |
| 250 | 140,16920 Kč | 35 042,30 Kč |
| 500 | 136,38416 Kč | 68 192,08 Kč |
| Unit Price without VAT: | 219,50000 Kč |
|---|---|
| Unit Price with VAT: | 265,59500 Kč |


