
BCM60350KRFBG | |
|---|---|
DigiKey Part Number | 516-BCM60350KRFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM60350KRFBG |
Description | 1 GBPS HPAV2 PLC WITH 1 GE PHY |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | - | |
Interface | PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 288 | 132,89745 Kč | 171 171,92 Kč |
| Unit Price without VAT: | 132,89745 Kč |
|---|---|
| Unit Price with VAT: | 160,80591 Kč |




