Image for BCM54216EB1KMLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM54216EB1KMLG

DigiKey Part Number
BCM54216EB1KMLG-ND
Manufacturer
Manufacturer Product Number
BCM54216EB1KMLG
Description
IC B1 PRODUCTION REV GMII/MII
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Gigabit Ethernet 68-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
68-QFN
Supplier Device Package
68-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1216,49000 Kč216,49 Kč
10169,13900 Kč1 691,39 Kč
25157,27520 Kč3 931,88 Kč
100144,24580 Kč14 424,58 Kč
250138,03412 Kč34 508,53 Kč
500134,28976 Kč67 144,88 Kč
1 176130,57131 Kč153 551,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,49000 Kč
Unit Price with VAT:261,95290 Kč