
BCM53161XMB1ILFBG | |
|---|---|
DigiKey Part Number | 516-BCM53161XMB1ILFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM53161XMB1ILFBG |
Description | 2.5GE ROBO2 W 2X10GE, M, IND',L |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY GPIO, I2C, MII, SPI Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | GPIO, I2C, MII, SPI | |
Standards | IEEE 802.3, 10/100/1000 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 1 170,20569 Kč | 76 063,37 Kč |
| Unit Price without VAT: | 1 170,20569 Kč |
|---|---|
| Unit Price with VAT: | 1 415,94888 Kč |


