
BCM53134MIFBG | |
|---|---|
DigiKey Part Number | BCM53134MIFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM53134MIFBG |
Description | LOW PORT GIGABIT SWITCH |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY RGMII, SPI Interface 256-FBGA (11x11) |
Datasheet | Datasheet |
Category | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Manufacturer Broadcom Limited | Voltage - Supply 0.95V ~ 1.1V, 3.14V ~ 3.47V |
Packaging Tray | Current - Supply 247.5mA (Typ) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Protocol Ethernet | Package / Case 256-BGA |
Function Switch | Supplier Device Package 256-FBGA (11x11) |
Interface RGMII, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 10 | 200,30000 Kč | 2 003,00 Kč |
| 25 | 186,56320 Kč | 4 664,08 Kč |
| 100 | 171,47180 Kč | 17 147,18 Kč |
| 250 | 164,27828 Kč | 41 069,57 Kč |
| 500 | 159,94302 Kč | 79 971,51 Kč |
| 1 000 | 156,37400 Kč | 156 374,00 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |



