
B50292B0KQLEG | |
|---|---|
DigiKey Part Number | 516-B50292B0KQLEG-ND |
Manufacturer | |
Manufacturer Product Number | B50292B0KQLEG |
Description | IC OCTAL GPHY |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 565,74069 Kč | 285 133,31 Kč |
| Unit Price without VAT: | 565,74069 Kč |
|---|---|
| Unit Price with VAT: | 684,54623 Kč |


